179544-000 | Raychem
Butt connector kit with heat shrink insulation, 0.34 mm², AWG 22, transparent blue, 17 mm, 179544-000
Order No.: 34P3401
EAN: 4099889605204
MPN:
179544-000
D-181-2222-90/9
Unit Price (€ / pc.)
17.9571 € *
Available in 5 Days: 1,588 pcs. - if ordered today
Total Price:
17.96 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9571 €
5 pcs.
17.0289 €
10 pcs.
15.9341 €
25 pcs.
14.5299 €
*incl. VAT plus shipping costs
Subject to prior sale
SolderSleeve Shield Terminator, 179544 - 000, Raychem
Pre - Installed Lead: Yes, Wire Size: 0.34 mm², Wire Size: 22 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector kit | |
| Cable cross-section | 0.34 mm² | |
| AWG cross-section | AWG 22 | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 17 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |