185652-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 16.5 mm, 185652-000

Order No.: 34P3744
EAN: 4099889607895
MPN:
185652-000
ST18-3-55-22-90
185652-000 Raychem Butt splices Image 1
185652-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Available in 5 Days: 97 pcs.
Leadtime: 44 Weeks **
Total Price:
8,746.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
2.9155 €

SolderSleeve Shield Terminator, ST18-3-55-22-90, Raychem

ST18-3-55-22-90 has a heat-shrinkable SolderSleeve shield terminator with radiation cross-linked modified polyvinylidene fluoride.

Technical specifications
Ausführung Stoßverbinder
Farbe transparent blau
Länge 16.5 mm
Material PVDF
Schrumpfschlauch Yes
Logistics
Ursprungsland GB
Zolltarifnummer 85366910
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium, Blei