186363-000 | Raychem

Butt connector kit with heat shrink insulation, transparent blue, 17 mm, 186363-000

Order No.: 34P3408
EAN: 4099889605242
MPN:
186363-000
B-501-01
186363-000 Raychem Butt splices Image 1
186363-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
9.52 € *
Available: 0 pcs.
Available in 5 Days: 183 pcs.
Leadtime: 19 Weeks **
Total Price:
4,760.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
9.52 €

SolderSleeve Shield Terminator, 186363-000, Raychem

Splice Type: PinPack Device Kit, SolderSleeve Shield Terminator Product Type: Wire Terminator, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C

Technical specifications
Ausführung Stoßverbinder Set
Farbe transparent blau
Isoliert Yes
Länge 17 mm
Material PVDF
Schrumpfschlauch Yes
Logistics
Ursprungsland TH
Zolltarifnummer 85366910
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei