200445-000 | Raychem
Butt connector with heat shrink insulation, transparent, 35.5 mm, 200445-000
Order No.: 34P3601
EAN: 4099889606867
MPN:
200445-000
B-151-11
Unit Price (€ / pc.)
19.4922 € *
Available: 0 pcs.
Available in 5 Days: 36 pcs.
Leadtime: 21 Weeks **
Total Price:
19.49 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4922 €
10 pcs.
17.9333 €
25 pcs.
16.1364 €
50 pcs.
14.5180 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 200445-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 11.5 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 4.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
Version | Stoßverbinder | |
Colour | transparent | |
Isolated | Yes | |
Length | 35.5 mm | |
Material | PE | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |