201595-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 16.5 mm, 201595-000
Order No.: 34P3724
EAN: 4099889607710
MPN:
201595-000
SO96-2-00
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.8076 €
50 pcs.
4.3316 €
100 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 201595 - 000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead: No, Termination Method: Solder, Jacket Outside Diameter: 2.65 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.67 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.75 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 175 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): No
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 16.5 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |