211808-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 81 mm, 211808-000

Order No.: 34P2265
EAN: 4099889604825
MPN:
211808-000
D-155-0450
211808-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
25.1328 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
6,534.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
260 pcs.
25.1328 €

Splice, 211808 - 000, TE Connectivity

Splice Product Type: SolderShield Splice, Sealable: Yes, Splice Type: In - Line Splice, Splice Wire/Cable Type: Multi - Conductor, Insulated: Yes, Number of Conductors: Multi - Conductor, Plating Material: Tin/Silver/Nickel, Terminal & Splice Type: Splice, Splice Wire Insulation Diameter (Max): 3.8 mm, Splice Overall Length: 81 mm, Operating Temperature Range: - 55 - 150 °C

Technical specifications
Filter Property Value
Version butt connector
Isolated Yes
Colour transparent blue
Material PVDF
shrinkable tubing Yes
Length 81 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead
SVHC free No