225107-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 30 mm, 225107-000
Order No.: 34P3803
EAN: 4099889608397
MPN:
225107-000
D-1744-04
Unit Price (€ / pc.)
10.9837 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9837 €
10 pcs.
10.1031 €
50 pcs.
9.0916 €
100 pcs.
8.1872 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splices, 225107 - 000, Raychem
Splice Product Type: SolderSleeve Wire Splice, Sealable: Yes, Splice Type: In - Line Splice, Insulated: Yes, Terminal & Splice Type: Splice, Splice Wire Insulation Diameter (Max): 7.11 mm, Wire Size: 10000 - 13000 CMA, Splice Overall Length: 30 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 30 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |