236856-000 | Raychem
Butt connector with heat shrink insulation, 0.32 mm², AWG 22, transparent blue, 16.5 mm, 236856-000
Order No.: 34P3729
EAN: 4099889607758
MPN:
236856-000
SO96-3-01
Unit Price (€ / pc.)
10.9837 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 30 Weeks **
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9837 €
10 pcs.
10.1031 €
50 pcs.
9.0916 €
100 pcs.
8.1872 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 236856-000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: Braid Strap, Pre-Installed Lead: Yes, Lead Stranding: 40x38 AWG, Termination Method: Solder, Jacket Outside Diameter: 4.3 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.32 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.25 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 175 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): No
Technical specifications
Version | Stoßverbinder | |
AWG cross-section | AWG 22 | |
Colour | transparent blau | |
Length | 16.5 mm | |
Cable cross-section | 0,32 mm² | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |