251379-000 | Raychem

Butt connector with heat shrink insulation, 0.24 mm², AWG 24, transparent blue, 16.5 mm, 251379-000

Order No.: 34P3463
EAN: 4099889605662
MPN:
251379-000
SO63-3-55-24-90
251379-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
5.0218 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
502.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.0218 €

SolderSleeve Shield Terminator, 251379-000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: 55A0111, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 4.3 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.25 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): No

Technical specifications
Version Stoßverbinder
Cable cross-section 0,24 mm²
AWG cross-section AWG 24
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 16.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei