256049-000 | Raychem

Butt connector with heat shrink insulation, 0.24 mm², AWG 24, white/blue, 32 mm, 256049-000

Order No.: 34P3365
EAN: 4099889605037
MPN:
256049-000
B-020-24-N
256049-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
11.8048 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
7,082.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
11.8048 €

Coax Cable Termination, 256049 - 000, TE Connectivity

Temperature Indicator: No, Coax Cable Termination Product Type: Coax Terminator, Coax Cable Termination Applies To: Coaxial Cable, Splice Type: SolderSleeve, Pre - Installed Lead Type: 55A0111, Lead Stranding: Stranded, Cable Shield Material: Silver,Tin, Shield Outside Diameter (Max): 0.18 in, Termination Method: Solder, Pre - Installed Lead Wire Size: 0.24 mm², Jacket Outside Diameter: 6.3 mm, Coax Cable Termination Conductor Outside Diameter: 0.3 - 2.8 mm, Dielectric Outside Diameter: 4.3 mm, Overall Length: 32 mm, Resistance Properties: Splash Protection, Coax Cable Termination Operating Temperature (Max): 150 °C, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): No, Government Qualified: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 24
Farbe weiß/blau
Isoliert Yes
Länge 32 mm
Leiterquerschnitt 0,24 mm²
Material PVDF
Schrumpfschlauch Yes
Logistics
Ursprungsland TW
Zolltarifnummer 85369095
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei