267237-000 | Raychem
Butt connector kit with heat shrink insulation, 2.5 mm², AWG 14, yellow, 105.92 mm, 267237-000
Order No.: 34P2251
EAN: 4099889604757
MPN:
267237-000
D-150-0233
Unit Price (€ / pc.)
48.4092 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Splices, 267237 - 000, Raychem
Splice Product Type: SolderShield Splice Kit, Sealable: Yes, Splice Type: One - to - One Splice, Serrated: No, Splice Barrel Type: Closed Barrel, Splice Configuration: Single to Single, Plating Material: Nickel, Splice Material: Copper Alloy, Splice Color: Yellow, Terminal & Splice Type: Splice, Termination Method: Crimp,Solder, Wire Size: 14 AWG, Wire Size: 2.5 mm², Splice Overall Length: 105.92 mm, Cable Temperature Rating: 135 °C, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 10, Splice Packaging Method: Box
Technical specifications
Version | Stoßverbinder Set | |
Cable cross-section | 2,5 mm² | |
AWG cross-section | AWG 14 | |
Isolated | Yes | |
Colour | gelb | |
Material | Kupferlegierung | |
shrinkable tubing | Yes | |
Length | 105.92 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |