Splice, 289421 - 000, TE Connectivity
Splice Product Type: SolderShield Splice Kit, Sealable: Yes, Splice Type: One - to - One Splice, Serrated: No, Splice Barrel Type: Closed Barrel, Splice Configuration: Single to Single, Plating Material: Nickel, Splice Material: Copper Alloy, Splice Color: Yellow, Terminal & Splice Type: Splice, Termination Method: Crimp,Solder, Wire Size: 12 - 16 AWG, Wire Size: 4 - 1.5 mm², Splice Overall Length: 80.52 mm, Cable Temperature Rating: 135 °C, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 10, Splice Packaging Method: Box