294297-000 | Raychem

End connector with heat shrink insulation, 3.5-8.0 mm², AWG 12 to 8, transparent blue, 45.5 mm, 294297-000

Order No.: 34P3359
EAN: 4099889604993
MPN:
294297-000
SGRS-3
294297-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 21 Weeks **
Total Price:
1,646.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
4.1174 €

Splices, 294297 - 000, Raychem

Discrete Wire Type: Stranded, Splice Product Type: SolderGrip, Sealable: Yes, Splice Type: Stub Splice, Serrated: No, Number of Conductors: 4, Weight per Piece: 20.95 g, Splice Color: Blue, Class: 1 & 2, Terminal & Splice Type: Splice, Termination Method: Solder, Wire Insulation Support: With, Wire Size: 8 - 12 AWG, Wire Size: 8 - 3.5 mm², Splice Wire Insulation Diameter (Max): 7 mm, Wire Size: 7000 - 16000 CMA, Splice Overall Length: 45.5 mm, Fluid Resistance: Immersion, Operating Temperature Range: -40 - 125 °C, -40 - 125 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Box

Technical specifications
Version Endverbinder
Cable cross-section 3,5-8,0 mm²
AWG cross-section AWG 12 bis 8
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 45.5 mm
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei