302634-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 16.5 mm, 302634-000
Order No.: 34P3739
EAN: 4099889607840
MPN:
302634-000
ST18-2-55-22-90
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
SolderSleeve Shield Terminator, ST18-2-55-22-90, Raychem
ST18-2-55-22-90 has a heat-shrinkable SolderSleeve shield terminator with radiation cross-linked modified polyvinylidene fluoride.
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 16.5 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |