312607-000 | Raychem

Butt connector with heat shrink insulation, transparent, 19.5 mm, 312607-000

Order No.: 34P3580
EAN: 4099889606669
MPN:
312607-000
B-053-70-04
312607-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
16.0888 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
11,262.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
700 pcs.
16.0888 €

Shield Terminator, 312607-000, TE Connectivity

Splice Type: SolderSleeve, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Overall Length: 19.5 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.4 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.4 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 125 °C

Technical specifications
Version Stoßverbinder
Colour transparent
Isolated Yes
Length 19.5 mm
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei