344848-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 19.1 mm, 344848-000
Order No.: 34P3539
EAN: 4099889606300
MPN:
344848-000
SO63-5-00
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Available in 5 Days: 17,685 pcs.
Leadtime: 19 Weeks **
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.4629 €
50 pcs.
3.1178 €
100 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shield Terminator, 344848-000, TE Connectivity
Splice Type: Shield Terminator, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Jacket Outside Diameter: 7 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, Government Qualified: No
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 19.1 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369040 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |