359403-000 | Raychem

End connector with heat shrink insulation, 0.34-0.36 mm², AWG 22, transparent blue, 17.2 mm, 359403-000

Order No.: 34P3554
EAN: 4099889606447
MPN:
359403-000
B-013-11
359403-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
12.2332 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 20 Weeks **
Total Price:
183.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
12.2332 €

SolderSleeve Shield Terminator, 359403 - 000, Raychem

Splice Type: SolderSleeve, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead: No, Termination Method: Solder, Overall Length: 17.2 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.8 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.7 mm, Wire Size: 0.34 - 0.36 mm², Wire Size: 22 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 200 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 150 °C

Technical specifications
Version Endverbinder
Cable cross-section 0,34-0,36 mm²
AWG cross-section AWG 22
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 17.2 mm
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes