359434-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 19.1 mm, 359434-000

Order No.: 34P3537
EAN: 4099889606287
MPN:
359434-000
SO63-4-00
359434-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Available in 5 Days: 811 pcs.
Leadtime: 20 Weeks **
Total Price:
116.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
2.9155 €

Shield Terminator, 359434-000, TE Connectivity

Splice Type: Shield Terminator, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Jacket Outside Diameter: 50.95 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 50.95 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.8 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, Government Qualified: No

Technical specifications
Version Stoßverbinder
Colour transparent blau
Isolated Yes
Length 19.1 mm
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei