365711-000 | Raychem
Butt connector with heat shrink insulation, 0.34-0.75 mm², AWG 22 to 18, red, 37 mm, 365711-000
Order No.: 34P1889
EAN: 4099889604535
MPN:
365711-000
D-406-2007
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Splices, 365711 - 000, Raychem
Barrel Style: Standard, Splice Product Type: Crimp Splice, Sealable: Yes, Splice Type: Butt Splice,In - Line Splice, Serrated: No, Plating Material: Tin, Splice Material: Copper Alloy, Splice Color: Red, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Termination Method: Crimp, Wire Insulation Support: With, Outside Diameter: 4.3 mm, Wire Size: 18 - 22 AWG, Wire Size: 0.75 - 0.34 mm², Splice Overall Length: 37 mm, Insulation Requirement: Fully Insulated, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Package
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,34-0,75 mm² | |
AWG cross-section | AWG 22 bis 18 | |
Isolated | Yes | |
Colour | rot | |
Material | Kupferlegierung | |
shrinkable tubing | Yes | |
Length | 37 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |