371176N001 | Raychem

Butt connector with heat shrink insulation, transparent blue, 30.15 mm, 371176N001

Order No.: 34P3799
EAN: 4099889608359
MPN:
371176N001
D-1744-02CS378
371176N001 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
5.9381 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
593.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.9381 €

Splices, 371176N001, Raychem

Splice Product Type: SolderSleeve Wire Splice, Sealable: Yes, Splice Type: In - Line Splice, Insulated: Yes, Terminal & Splice Type: Splice, Splice Wire Insulation Diameter (Max): 2.8 mm, Wire Size: 2000 -4000 CMA, Splice Overall Length: 30.15 mm, Fluid Resistance: Immersion, Operating Temperature Range: - 55 - 150 °C

Technical specifications
Ausführung Stoßverbinder
Farbe transparent blau
Isoliert Yes
Länge 30.15 mm
Material PVDF
Schrumpfschlauch Yes
Logistics
Ursprungsland TW
Zolltarifnummer 85369095
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei