375094-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 16.5 mm, 375094-000
Order No.: 34P3490
EAN: 4099889605884
MPN:
375094-000
S02-07-R-3
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Shield Terminator, 375094-000, TE Connectivity
Splice Type: Shield Terminator, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: 55A0111, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 2.65 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.65 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.4 mm, Resistance Properties: Immersion Protection, Wire Temperature (Max): 105 °C, Government Qualified: Yes
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 16.5 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |