385193-000 | Raychem

Butt connector kit with heat shrink insulation, 0.24 mm², AWG 24, transparent blue, 17 mm, 385193-000

Order No.: 34P3402
EAN: 4099889605211
MPN:
385193-000
D-181-2224-90/9
385193-000 Raychem Butt splices Image 1
385193-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
6.3189 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
6,318.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
6.3189 €

Coax Cable Termination, 385193 - 000, Raychem

Temperature Indicator: No, Coax Cable Termination Product Type: Coax Terminator, Coax Cable Termination Applies To: Coaxial Cable, Splice Type: SolderSleeve, Pre - Installed Lead Type: 55A0111, Lead Stranding: Stranded, Cable Shield Material: Silver,Tin, Shield Outside Diameter (Max): 0.14 in, Termination Method: Solder, Pre - Installed Lead Wire Size: 0.24 mm², Jacket Outside Diameter: 1.9 - 4.3 mm, Coax Cable Termination Conductor Outside Diameter: 0.3 - 0.7 mm, Dielectric Outside Diameter: 2.9 mm, Overall Length: 17 mm,22.7 mm, Resistance Properties: Immersion Protection, Coax Cable Termination Operating Temperature (Max): 150 °C, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): No, Government Qualified: No

Technical specifications
Filter Property Value
Version butt connector kit
Cable cross-section 0.24 mm²
AWG cross-section AWG 24
Isolated Yes
Colour transparent blue
Material PVDF
shrinkable tubing Yes
Length 17 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead
SVHC free No