405545-000 | Raychem
Butt connector with heat shrink insulation, 0.14 mm², AWG 26, transparent blue, 16.5 mm, 405545-000
Order No.: 34P3510
EAN: 4099889606072
MPN:
405545-000
S02-17-R
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Shield Terminator, 405545-000, TE Connectivity
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Jacket Outside Diameter: 2.65 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 3.68 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.75 mm, Wire Size: 26 AWG, Wire Size: 0.14 mm², Resistance Properties: Immersion Protection, Government Qualified: No
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,14 mm² | |
AWG cross-section | AWG 26 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 16.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |