416947-000 | Raychem
Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent, 32 mm, 416947-000
Order No.: 34P3870
EAN: 4099889608878
MPN:
416947-000
CWT-6-W122-5
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.9869 €
50 pcs.
2.6894 €
100 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 416947-000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: XL Polyethylene, Pre-Installed Lead: Yes, Lead Stranding: Stranded (W1), Jacket Outside Diameter: 6 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 6 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.3 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 85 °C, Government Qualified: No
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,34 mm² | |
AWG cross-section | AWG 22 | |
Isolated | Yes | |
Colour | transparent | |
Material | PE | |
shrinkable tubing | Yes | |
Length | 32 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |