421006-000 | Raychem
Butt connector with heat shrink insulation, 0.61 mm², AWG 20, transparent blue, 19.1 mm, 421006-000
Order No.: 34P3774
EAN: 4099889608168
MPN:
421006-000
ST63-5-55-20-90
Unit Price (€ / pc.)
4.3554 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Shield Terminator, 421006-000, TE Connectivity
Splice Type: Shield Terminator, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: Yes, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 7 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): , SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 4.3 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, Government Qualified: No
Technical specifications
Version | Stoßverbinder | |
AWG cross-section | AWG 20 | |
Colour | transparent blau | |
Length | 19.1 mm | |
Cable cross-section | 0,61 mm² | |
Material | Fluorpolymer | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |