440703-000 | Raychem
Butt connector with heat shrink insulation, 0.5 mm², AWG 20, transparent blue, 16.5 mm, 440703-000
Order No.: 34P3532
EAN: 4099889606232
MPN:
440703-000
SO63-1-9030
Unit Price (€ / pc.)
8.8774 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
SolderSleeve Shield Terminator, 440703 - 000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead Type: Braid Strap, Pre - Installed Lead: Yes, Lead Stranding: 40x36 AWG, Termination Method: Solder, Jacket Outside Diameter: 1.9 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 1.9 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): No
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,5 mm² | |
AWG cross-section | AWG 20 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 16.5 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |