443204-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 19.1 mm, 443204-000
Order No.: 34P3773
EAN: 4099889608151
MPN:
443204-000
ST63-5-00
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: 18 Weeks **
SolderSleeve Shield Terminator, 443204-000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): M83519/1
Technical specifications
Ausführung | Stoßverbinder | |
Farbe | transparent blau | |
Isoliert | Yes | |
Länge | 19.1 mm | |
Material | PVDF | |
Schrumpfschlauch | Yes |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |