448859-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 29.7 mm, 448859-000
Order No.: 34P3795
EAN: 4099889608311
MPN:
448859-000
D-1744-01
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.7366 €
50 pcs.
3.3677 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splices, 448859 - 000, Raychem
Splice Product Type: SolderSleeve Wire Splice, Sealable: Yes, Splice Type: In - Line Splice, Serrated: No, Splice Barrel Type: Open Barrel, Plating Material: Tin/Silver, Terminal & Splice Type: Splice, Termination Method: Solder, Splice Wire Insulation Diameter (Max): 1.9 mm, Wire Size: 350 - 2000 CMA, Splice Overall Length: 29.7 mm, Fluid Resistance: Immersion, Operating Temperature Range: - 55 - 150 °C, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Package, Barrel Color: Clear
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 29.7 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |