448859N001 | Raychem
Butt connector with heat shrink insulation, transparent blue, 29.7 mm, 448859N001
Order No.: 34P3796
EAN: 4099889608328
MPN:
448859N001
D-1744-01CS378
Unit Price (€ / pc.)
3.9032 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Splices, 448859N001, Raychem
Splice Product Type: SolderSleeve Wire Splice, Sealable: Yes, Splice Type: In - Line Splice, Insulated: Yes, Terminal & Splice Type: Splice, Splice Wire Insulation Diameter (Max): 1.9 mm, Wire Size: 350 - 2000 CMA, Splice Overall Length: 29.7 mm, Fluid Resistance: Immersion, Operating Temperature Range: - 55 - 150 °C
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 29.7 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |