454100-000 | Raychem
Butt connector with heat shrink insulation, 1.5-2.5 mm², AWG 16 to 14, blue, 31.5 mm, 454100-000
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Next delivery: 275 pcs. on 2025-05-02
Available in 5 Days: 7,966 pcs.
Leadtime: 17 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7021 €
50 pcs.
0.6307 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, Splice, 454100 - 000, Raychem
DuraSeal Crimp Splice, Butt Splice, In - Line Splice, Copper, Tin, 2.5 - 1.5 mm²
Technical Data
- Version: Butt connector
- Material: Copper
- Length: 31.5 mm
- Insulated: Yes
- Barrel Color: Blue
- Plating Material: Tin
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 1,5-2,5 mm² | |
AWG cross-section | AWG 16 bis 14 | |
Isolated | Yes | |
Colour | blau | |
Material | Kupferlegierung | |
shrinkable tubing | Yes | |
Length | 31.5 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |