481803-000 | Raychem
Butt connector with heat shrink insulation, transparent, 42 mm, 481803-000
Order No.: 34P3857
EAN: 4099889608779
MPN:
481803-000
CWT-3807
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Shield Terminator, 481803-000, TE Connectivity
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.2 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
Version | Stoßverbinder | |
Colour | transparent | |
Isolated | Yes | |
Length | 42 mm | |
Material | PE | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |