481899-000 | Raychem

Butt connector with heat shrink insulation, gray, 106 mm, 481899-000

Order No.: 34P2266
EAN: 4099889604832
MPN:
481899-000
D-155-0575
481899-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
26.6441 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
5,062.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
190 pcs.
26.6441 €

Splice, 481899 - 000, TE Connectivity

Splice Product Type: SolderShield Splice, Sealable: Yes, Splice Type: In - Line Splice, Splice Wire/Cable Type: Multi - Conductor, Insulated: Yes, Number of Conductors: Multi - Conductor, Plating Material: Tin/Silver/Nickel, Terminal & Splice Type: Splice, Splice Wire Insulation Diameter (Max): 4.5 mm, Splice Overall Length: 106 mm, Operating Temperature Range: - 55 - 150 °C

Technical specifications
Version Stoßverbinder
Colour grau
Isolated Yes
Length 106 mm
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei