482943-000 | Raychem

Butt connector with heat shrink insulation, 0.5 mm², AWG 20, transparent blue, 19.1 mm, 482943-000

Order No.: 34P3538
EAN: 4099889606294
MPN:
482943-000
SO63-4-9030
482943-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
9.1511 € *
Available: 0 pcs.
Available in 5 Days: 10,875 pcs.
Leadtime: 31 Weeks **
Total Price:
9.15 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1511 €
10 pcs.
8.4133 €
50 pcs.
7.5803 €
100 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, 482943-000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: Braid Strap, Pre-Installed Lead: Yes, Lead Stranding: 40x36 AWG, Termination Method: Solder, Jacket Outside Diameter: 50.95 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 50.95 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.8 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 20
Farbe transparent blau
Länge 19.1 mm
Leiterquerschnitt 0,5 mm²
Material PVDF
Schrumpfschlauch Yes
Logistics
Ursprungsland MX
Zolltarifnummer 85369095
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium, Blei