485403-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 19.1 mm, 485403-000

Order No.: 34P3731
EAN: 4099889607765
MPN:
485403-000
SO96-4-00
485403-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
5.5097 € *
Available in 5 Days: 736 pcs. - if ordered today
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.1170 €
25 pcs.
4.7838 €
50 pcs.
4.3435 €
*incl. VAT plus shipping costs
Subject to prior sale

SolderSleeve Shield Terminator, 485403-000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Jacket Outside Diameter: 50.95 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 50.95 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.8 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 175 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, Government Qualified: No

Technical specifications
Filter Property Value
Version butt connector
Colour transparent blue
Material PVDF
shrinkable tubing Yes
Length 19.1 mm
Logistics
Property Value
Country of origin MX
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes