486085-000 | Raychem
Butt connector with heat shrink insulation, 1.5 mm², AWG 16, transparent, 35.5 mm, 486085-000
Order No.: 34P3876
EAN: 4099889608922
MPN:
486085-000
CWT-9-W122-5
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.6771 €
50 pcs.
3.3082 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 486085-000, Raychem
Temperature Indicator: No, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: XL Polyethylene, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Jacket Outside Diameter: 1.5 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 8.7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 4.5 mm, Wire Size: 1.5 mm², Wire Size: 16 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 85 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): No
Technical specifications
Ausführung | Stoßverbinder | |
Leiterquerschnitt | 1,5 mm² | |
AWG-Leiterquerschnitt | AWG 16 | |
Isoliert | Yes | |
Farbe | transparent | |
Material | PE | |
Schrumpfschlauch | Yes | |
Länge | 35.5 mm |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium, Blei |