514649-000 | Raychem
Butt connector with heat shrink insulation, transparent, 16 mm, 514649-000
Unit Price (€ / pc.)
1.0948 € *
Available in 5 Days: 9,175 pcs. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0234 €
25 pcs.
0.9520 €
50 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
SolderSleeve Shield Terminator, 514649-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Cadmium, lead |
| SVHC free | No |