522161-000 | Raychem
Butt connector kit with heat shrink insulation, 0.5-0.14 mm², AWG 26 to 20, red, 80.52 mm, 522161-000
Order No.: 34P2246
EAN: 4099889604719
MPN:
522161-000
D-150-0228
Unit Price (€ / pc.)
62.6178 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Splice, 522161 - 000, TE Connectivity
Splice Product Type: SolderShield Splice Kit, Sealable: Yes, Splice Type: One - to - One Splice, Serrated: No, Splice Barrel Type: Closed Barrel, Splice Configuration: Single to Single, Plating Material: Nickel, Splice Material: Copper Alloy, Splice Color: Red, Terminal & Splice Type: Splice, Termination Method: Crimp,Solder, Wire Size: 20 - 26 AWG, Wire Size: 0.5 - 0.14 mm², Splice Overall Length: 80.52 mm, Cable Temperature Rating: 135 °C, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 10, Splice Packaging Method: Box
Technical specifications
Version | Stoßverbinder Set | |
Cable cross-section | 0,5-0,14 mm² | |
AWG cross-section | AWG 26 bis 20 | |
Isolated | Yes | |
Colour | rot | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 80.52 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |