528657-000 | Raychem

End connector with heat shrink insulation, 7.5-12 mm², AWG 8 to 6, transparent blue, 45 mm, 528657-000

Order No.: 34P3361
EAN: 4099889605013
MPN:
528657-000
SGRS-4
528657-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
6.0095 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
180.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
6.0095 €

Splices, 528657 - 000, Raychem

Discrete Wire Type: Stranded, Splice Product Type: SolderGrip, Sealable: Yes, Splice Type: Stub Splice, Serrated: No, Number of Conductors: 4, Weight per Piece: 2.68 g, Splice Color: Yellow, Class: 1 & 2, Terminal & Splice Type: Splice, Termination Method: Solder, Wire Insulation Support: With, Wire Size: 6 - 8 AWG, Wire Size: 12 - 7.5 mm², Splice Wire Insulation Diameter (Max): 9 mm, Wire Size: 15000 - 24000 CMA, Splice Overall Length: 45 mm, Fluid Resistance: Immersion, Operating Temperature Range: -40 - 125 °C, -40 - 125 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Package

Technical specifications
Version Endverbinder
Cable cross-section 7,5-12 mm²
AWG cross-section AWG 8 bis 6
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 45 mm
Logistics
Country of origin IN
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei