532413-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 19.1 mm, 532413-000
Order No.: 34P3525
EAN: 4099889606195
MPN:
532413-000
S03-04-RCS304
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
SolderSleeve Shield Terminator, 532413-000, Raychem
Pre-Installed Lead: Yes, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 6.45 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.3 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 125 °C
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 19.1 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |