543005-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 19.1 mm, 543005-000

Order No.: 34P3687
EAN: 4099889607444
MPN:
543005-000
S03-10-R-100HN
Raychem
543005-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
9.1749 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
9.1749 €

SolderSleeve Shield Terminator, 543005-000, Raychem

Pre-Installed Lead: Yes, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7.6 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 4.3 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C

Technical specifications
Version butt connector
Colour transparent blue
Length 19.1 mm
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead