549865-000 | Raychem
Butt connector with heat shrink insulation, transparent, 16 mm, 549865-000
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 22 Weeks
SolderSleeve Shield Terminator, 549865-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Cadmium, lead |
| SVHC free | No |