555162-000 | Raychem

Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 16.5 mm, 555162-000

Order No.: 34P3447
EAN: 4099889605518
MPN:
555162-000
SO63-1-55-22-90
555162-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
415.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.1531 €

SolderSleeve Shield Terminator, 555162 - 000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead Type: 55A0111, Pre - Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 1.9 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 1.9 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 22
Farbe transparent blau
Isoliert Yes
Länge 16.5 mm
Leiterquerschnitt 0,38 mm²
Material PVDF
Schrumpfschlauch Yes
Logistics
Ursprungsland TW
Zolltarifnummer 85369095
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei