563049-000 | Raychem

Butt connector with heat shrink insulation, 0.61 mm², AWG 20, transparent blue, 16.5 mm, 563049-000

Order No.: 34P3764
EAN: 4099889608069
MPN:
563049-000
ST63-3-55-20-90
563049-000 Raychem Butt splices Image 1
563049-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Available in 5 Days: 1,072 pcs.
Leadtime: 44 Weeks **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7243 €
50 pcs.
4.2483 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, 563049-000, Raychem

Temperature Indicator: None, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: AS22759/32, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 4.3 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.15 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): RT-1404

Technical specifications
Version Stoßverbinder
Cable cross-section 0,61 mm²
AWG cross-section AWG 20
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 16.5 mm
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei