587725-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 16.5 mm, 587725-000
Order No.: 34P3528
EAN: 4099889606218
MPN:
587725-000
S03-08-R
Unit Price (€ / pc.)
12.5426 € *
Available: 0 pcs.
Available in 5 Days: 4,090 pcs.
Leadtime: 30 Weeks **
Total Price:
12.54 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5426 €
10 pcs.
11.5430 €
50 pcs.
10.3887 €
100 pcs.
9.3534 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 587725-000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: Braid Strap 654, Pre-Installed Lead: Yes, Jacket Outside Diameter: 5.08 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 5.08 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.15 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 125 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): Yes
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 16.5 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |