588742-000 | Raychem
Butt connector with heat shrink insulation, 0.25 mm², AWG 24, transparent blue, 19.1 mm, 588742-000
Order No.: 34P3506
EAN: 4099889606041
MPN:
588742-000
S02-14-R
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
SolderSleeve Shield Terminator, 588742 - 000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead: No, Jacket Outside Diameter: 50.95 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 6.45 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.8 mm, Wire Size: 0.25 mm², Wire Size: 24 AWG, Resistance Properties: Immersion Protection, Government Qualified: No
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,25 mm² | |
AWG cross-section | AWG 24 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 19.1 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |