594677-000 | Raychem

Butt connector kit with heat shrink insulation, 0.75-1.5 mm², AWG 18 to 16, transparent blue, 105.92 mm, 594677-000

Order No.: 34P2243
EAN: 4099889604689
MPN:
594677-000
D-150-0180
Raychem
594677-000 Raychem Butt splices Image 1
594677-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
67.0089 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
67.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
67.0089 €

Splice, 594677 - 000, TE Connectivity

Splice Product Type: SolderShield Splice Kit, Sealable: Yes, Splice Type: One - to - One Splice, Splice Wire/Cable Type: Multi - Conductor, Insulated: Yes, Number of Conductors: Four - conductor cable,Three - conductor cable, Plating Material: Tin/Silver, Splice Material: Copper Alloy, Splice Color: Blue, Terminal & Splice Type: Splice, Wire Size: 16 - 18 AWG, Wire Size: 1.5 - 0.75 mm², Splice Overall Length: 105.92 mm, Operating Temperature Range: - 55 - 150 °C

Technical specifications
Version butt connector kit
AWG cross-section AWG 18 to 16
Colour transparent blue
Isolated Yes
Length 105.92 mm
Cable cross-section 0.75-1.5 mm²
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin GB
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead