595620-000 | Raychem
Butt connector kit with heat shrink insulation, 0.25-0.34 mm², AWG 24 to 22, black, 178 mm, 595620-000
Order No.: 34P2232
EAN: 4099889604597
MPN:
595620-000
D-150-0133
Unit Price (€ / pc.)
49.5040 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Splices, 595620 - 000, Raychem
Splice Product Type: SolderShield Splice Kit, Sealable: Yes, Splice Type: In - Line Splice, Splice Wire/Cable Type: Multi - Conductor, Insulated: Yes, Number of Conductors: Two - conductor cable, Plating Material: Tin, Splice Color: Black, Terminal & Splice Type: Splice, Wire Size: 22 - 24 AWG, Wire Size: 0.34 - 0.25 mm², Splice Overall Length: 178 mm, Insulation Requirement: Fully Insulated
Technical specifications
Version | Stoßverbinder Set | |
Cable cross-section | 0,25-0,34 mm² | |
AWG cross-section | AWG 24 bis 22 | |
Isolated | Yes | |
Colour | schwarz | |
Material | PE | |
shrinkable tubing | Yes | |
Length | 178 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |