597828-000 | Raychem

Butt connector with heat shrink insulation, 0.61 mm², AWG 20, transparent blue, 16.5 mm, 597828-000

Order No.: 34P3456
EAN: 4099889605594
MPN:
597828-000
SO63-3-55-20-5
597828-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Total Price:
5,390.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
3.5938 €

Shield Terminator, 597828-000, TE Connectivity

Splice Type: Shield Terminator, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: 55A0111, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 4.3 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.25 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, Government Qualified: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 20
Farbe transparent blau
Isoliert Yes
Länge 16.5 mm
Leiterquerschnitt 0,61 mm²
Material PVDF
Schrumpfschlauch Yes
Logistics
Ursprungsland JP
Zolltarifnummer 85369095
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei