599556-000 | Raychem
Butt connector with heat shrink insulation, transparent, 29.3 mm, 599556-000
Order No.: 34P3866
EAN: 4099889608830
MPN:
599556-000
CWT-5
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 5,340 pcs.
Leadtime: 19 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8568 €
50 pcs.
0.7616 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, Splice, 599556-000, Raychem
Technical Data
- Version: Soldering shrink connector
- Material: Polyolefin
- Length: 29.3 mm
- Pre-Installed Lead: No
Technical specifications
Version | Stoßverbinder | |
Colour | transparent | |
Isolated | Yes | |
Length | 29.3 mm | |
Material | PE | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |