602549-000 | Raychem
Butt connector with heat shrink insulation, 1.5-2.5 mm², AWG 16 to 14, transparent blue, 37 mm, 602549-000
Order No.: 34P1890
EAN: 4099889604542
MPN:
602549-000
D-406-2008
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Splice, 602549 - 000, TE Connectivity
Barrel Style: Standard, Splice Product Type: Crimp Splice, Sealable: Yes, Splice Type: Butt Splice,In - Line Splice, Serrated: No, Plating Material: Tin, Splice Material: Copper Alloy, Splice Color: Blue, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Termination Method: Crimp, Wire Insulation Support: With, Outside Diameter: 5 mm, Wire Size: 14 - 16 AWG, Wire Size: 2.5 - 1.5 mm², Splice Overall Length: 37 mm, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Box
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 1,5-2,5 mm² | |
AWG cross-section | AWG 16 bis 14 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | Kupferlegierung | |
shrinkable tubing | Yes | |
Length | 37 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |